Illuminated pushbutton switch featuring SPDT momentary contact, a green round button actuator, and a 3A at 250VAC / 30VDC rating. Offers silver contacts with silver plating, a panel mount design with quick connect/solder lug termination, and a straight orientation. Rated for 1,000,000 electrical cycles and 1,000,000 mechanical cycles, with an operating temperature range of -25°C to 50°C. IP65 rated for water and dust resistance, with UL94 V-0 flammability.
NKK Switches LB15WKW01-05-FJ technical specifications.
| Actuator Color | Green |
| Actuator Length | 3.2mm |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15WKW01-05-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.