This SPDT switch features a 3A current rating and 250V AC voltage rating, with a lead free termination and IP65 ratings. The switch is illuminated with a red color and has a vertical orientation. It is part of the LB series and has a gold contact plating.
NKK Switches LB15WKW01-5C05-JC-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15WKW01-5C05-JC-RO to view detailed technical specifications.
No datasheet is available for this part.