
Illuminated pushbutton switch featuring a round, momentary ON-Mom actuator. This SPDT switch offers a 3A contact current rating with gold plating and a 3A current rating. It provides 100,000 electrical cycles and 1,000,000 mechanical cycles, with a voltage rating of 125VAC and 30VDC. The switch is panel-mounted, vertically oriented, and features quick connect/solder lug terminations. Rated IP65 for water resistance and dust tightness, it operates between -25°C and 50°C and includes orange LED illumination.
NKK Switches LB15WKW01-5D-JD technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15WKW01-5D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.