This round button switch features a gold-plated contact and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and is rated for 100,000 cycles of electrical life and 1,000,000 cycles of mechanical life. The switch is water resistant and dust tight, meeting IP65 ratings. It is available in bulk packaging and has a termination of solder.
NKK Switches LB15WKW01-5F05-JF technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15WKW01-5F05-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.