This 3A SPDT pushbutton switch features gold plating, a UL94 V-0 flammability rating, and a lead-free construction. It has a vertical orientation and is rated for 250V AC. The switch is illuminated with a green color and has a solder termination.
NKK Switches LB15WKW01-5F12-JF-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15WKW01-5F12-JF-RO to view detailed technical specifications.
No datasheet is available for this part.