
Illuminated pushbutton switch featuring a momentary ON-(ON) SPDT function. This panel-mount switch offers a 3A at 250VAC rating with silver contacts and plating. Designed for durability, it boasts a 100,000-cycle electrical life and 1,000,000-cycle mechanical life. The switch is rated IP65 for water and dust resistance, operates within a -25°C to 70°C temperature range, and includes both quick connect and solder lug terminations.
NKK Switches LB15WKW01-BJ technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15WKW01-BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.