NKK Switches LB15WKW01/CUL-12-JF technical specifications.
| Illumination Type | Clear |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Bulk |
| Switch Function | SPDT |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15WKW01/CUL-12-JF to view detailed technical specifications.
No datasheet is available for this part.