This round button switch has a silver contact plating and is rated for 3A at 30V DC. It features a SPDT throw configuration and is designed for snap-in panel mount applications. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is also compliant with RoHS regulations and has a mechanical life of 200,000 cycles.
NKK Switches LB16CGW01-12-JF technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16CGW01-12-JF to view detailed technical specifications.
No datasheet is available for this part.