The LB16CKG01-5F05-JF-RO is a 28V SPDT snap-in pushbutton switch with gold contact plating. It features a flammability rating of UL94 V-0 and is lead free. The switch has a green LED illumination type and a vertical orientation. It is rated for 28V AC and 28V DC voltage. The switch is designed for through-hole mounting and has a solder termination.
NKK Switches LB16CKG01-5F05-JF-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16CKG01-5F05-JF-RO to view detailed technical specifications.
No datasheet is available for this part.