Illuminated pushbutton switch with SPDT alternate action, featuring a round button actuator. Rated for 3A at 125VAC and 30VDC, with silver contacts and gold plating for enhanced conductivity. Offers a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. Panel mountable via snap-in or solder lug termination, with a clear LED illumination. Operating temperature range from -25°C to 50°C, with a UL94 V-0 flammability rating.
NKK Switches LB16CKW01-12-BJ technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 23.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16CKW01-12-BJ to view detailed technical specifications.
No datasheet is available for this part.