This SPDT snap-in pushbutton switch features a current rating of 3A and a voltage rating of 250V AC. The switch has a gold contact plating and a flammability rating of UL94 V-0. It is designed for snap-in mounting and features an illumination type of LED with a clear color. The switch is part of the LB series and is suitable for use in a variety of applications.
NKK Switches LB16CKW01-28-CJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Mount | Snap in |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16CKW01-28-CJ to view detailed technical specifications.
No datasheet is available for this part.