
Illuminated pushbutton switch featuring a round, orange LED actuator. This SPDT (Single Pole Double Throw) switch offers alternate ON-ON functionality with a 3A current rating at 125VAC and 30VDC. It boasts a 21.7mm diameter, panel mount capability with snap-in installation, and vertical orientation. Terminations include quick connect and solder lug options, with gold contact plating for enhanced conductivity. Designed for durability, it has an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles, operating within a temperature range of -25°C to 50°C and meeting UL94 V-0 flammability standards.
NKK Switches LB16CKW01-5D-JD technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 21.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16CKW01-5D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
