This is a 5A SPDT snap-in switch with silver contact plating and lead free construction. It has a flammability rating of UL94 V-0 and a voltage rating of 250V AC. The switch is designed for through-hole mounting and has a vertical orientation. It is available in quantities of 50 and is part of the LB series.
NKK Switches LB16CKW01-5F12-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16CKW01-5F12-JF-RO to view detailed technical specifications.
No datasheet is available for this part.