This SPDT illuminated pushbutton switch features a silver plated contact plating and a current rating of 3A. It has a voltage rating of 250VAC and meets the UL94 V-0 flammability rating. The switch is lead free and has a solder termination. It is designed for vertical orientation and is available in a single package quantity.
NKK Switches LB16CKW01-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16CKW01-RO to view detailed technical specifications.
No datasheet is available for this part.