
The LB16RGW01-H is a 3A SPDT On-On panel mount switch from NKK Switches. It features a silver plating and is rated for 125V AC and 30V DC. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It is compliant with UL94 V-0 flammability rating and RoHS. The operating temperature range is -25°C to 70°C.
NKK Switches LB16RGW01-H technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16RGW01-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
