The LB16RKG01-H is a panel mount switch with a rectangular button actuator and SPDT configuration. It can handle a maximum current of 0.1A at 28VAC or 28VDC and a maximum power of 0.4W. The switch has a termination style of quick connect/solder lug and a mounting style of panel mount. It has an electrical life of 100,000 cycles and an operating temperature range of -25°C to 70°C.
NKK Switches LB16RKG01-H technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LB16RKG01-H to view detailed technical specifications.
No datasheet is available for this part.