
This SPDT snap-in switch features a current rating of 3A and a voltage rating of 250V AC. The switch has gold contact plating and is RoHS compliant. It is designed for use in applications where a high level of reliability is required, with a flammability rating of UL94 V-0. The switch is illuminated with a clear LED and is available for snap-in mounting.
NKK Switches LB16RKW01-05-BJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16RKW01-05-BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.