Illuminated pushbutton switch featuring SPDT, ON-ON alternate action and a rectangular button. Rated for 3A at 250VAC and 30VDC, with a silver contact material and gold/silver plating. Offers 100,000 electrical cycles and 200,000 mechanical cycles, with a UL94 V-0 flammability rating. Panel mountable via snap-in or solder lug termination, operating between -25°C and 50°C.
NKK Switches LB16RKW01-12-CJ technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16RKW01-12-CJ to view detailed technical specifications.
No datasheet is available for this part.