
SPDT illuminated pushbutton switch with a rectangular button, featuring a 3A contact current rating and silver contact material with gold/silver plating. Offers a 250VAC/30VDC voltage rating and an electrical life of 100,000 cycles. Panel mountable with snap-in and solder lug termination, it operates between -25°C and 50°C and boasts a mechanical life of 200,000 cycles. This RoHS compliant component utilizes LED or lamp illumination with a clear color.
NKK Switches LB16RKW01-12-FJ technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Length | 24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16RKW01-12-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.