This SPDT pushbutton switch features a square button actuator and a termination style of quick connect/solder lug. It has a maximum current rating of 3A at 250VAC or 30VDC and a maximum operating temperature range of -25°C to 70°C. The switch is designed for panel mount applications and has a electrical life of 100,000 cycles.
NKK Switches LB16SGW01-F technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 16.2(Square)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LB16SGW01-F to view detailed technical specifications.
No datasheet is available for this part.