
The LB16SKW01-12-FJ-RO switch features a silver plated contact plating and a current rating of 3A. It has a voltage rating of 250V AC and a termination type of solder. The switch is part of the LB series and has a flammability rating of UL94 V-0. It is an illuminated switch with a clear illumination color.
NKK Switches LB16SKW01-12-FJ-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16SKW01-12-FJ-RO to view detailed technical specifications.
No datasheet is available for this part.
