
Illuminated pushbutton switch featuring a square button actuator and SPDT alternate contact configuration. Offers a 3A current rating at 250VAC or 30VDC, with gold-plated silver contacts. Panel mountable with snap-in capability, it provides vertical orientation and terminates via solder lugs. Includes red LED illumination with a red/clear lens, boasting electrical life of 100,000 cycles and mechanical life of 200,000 cycles. UL94 V-0 flammability rating and RoHS compliance.
NKK Switches LB16SKW01-5C-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Lens Color | Red, Clear |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16SKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.