
This SPDT panel mount switch features gold contact plating and a current rating of 3A. It has a voltage rating of 250V AC and meets the IP65 flammability rating of UL94 V-0. The switch is designed for panel mount applications and is not RoHS compliant.
NKK Switches LB16WGW01-5D-JB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16WGW01-5D-JB to view detailed technical specifications.
No datasheet is available for this part.
