
The LB16WGW01-5F-JB is a SPDT pushbutton switch from NKK Switches with a current rating of 3A and a voltage rating of 250V AC. It features a gold-plated contact and is rated for IP65. The switch is also illuminated with a green LED. It is not RoHS compliant and has a flammability rating of UL94 V-0.
NKK Switches LB16WGW01-5F-JB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16WGW01-5F-JB to view detailed technical specifications.
No datasheet is available for this part.
