
Illuminated pushbutton switch featuring an SPDT (Single Pole Double Throw) configuration with an ON-ON function. This panel-mount switch offers a round button actuator and gold-plated copper contacts, rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. It boasts a robust mechanical life of 200,000 cycles and an electrical life of 100,000 cycles, operating within a temperature range of -25°C to 70°C. Terminations include quick connect and solder lug options, and the component is rated IP65 for water and dust resistance, with a UL94 V-0 flammability rating.
NKK Switches LB16WKG01-CJ technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16WKG01-CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.