
Illuminated pushbutton switch featuring an SPDT alternate contact configuration with ON-ON function. Rated for 3A at 125VAC and 30VDC, this panel-mount switch offers a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It includes LED and Neon illumination with a clear button and silver contact plating, boasting IP65, water-resistant, and dust-tight ratings. Termination is via solder lug, with a maximum operating temperature of 50°C and a minimum of -25°C.
NKK Switches LB16WKW01-01-JE technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Neon |
| Lead Free | Contains Lead |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16WKW01-01-JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.