
Illuminated pushbutton switch featuring SPDT alternate action and a round button actuator. Rated for 3A at 125VAC and 30VDC, with a silver contact plating for enhanced conductivity. Offers both quick connect and solder lug termination options for versatile panel mounting. Designed for a mechanical and electrical life of 200,000 cycles, with LED illumination in clear and white. IP65 rated for water and dust resistance, operating within a temperature range of -25°C to 50°C.
NKK Switches LB16WKW01-12-BJ technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear, White |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16WKW01-12-BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.