
Illuminated pushbutton switch featuring a round button actuator and SPDT throw configuration. Offers a 3A current rating at 250VAC and 30VDC, with gold-plated contacts for enhanced conductivity. Designed for panel mounting with vertical orientation and provides both quick connect and solder lug termination options. Boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles, with an operating temperature range of -25°C to 50°C. Features green LED illumination and IP65, water-resistant, dust-tight ratings.
NKK Switches LB16WKW01-5F-JF technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16WKW01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
