This is a 3A SPDT switch with silver plated contacts, rated for 250V AC and compliant with IP65. It features an illuminated green light and a vertical orientation. The switch is lead free and has a flammability rating of UL94 V-0.
NKK Switches LB16WKW01-5F12-JF-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16WKW01-5F12-JF-RO to view detailed technical specifications.
No datasheet is available for this part.