This SPDT pushbutton switch features a silver plated contact plating, a current rating of 3A, and a voltage rating of 250V AC. It is rated for IP65 and is lead free. The switch is mounted vertically and is available in a single unit quantity.
NKK Switches LB16WKW01-CJ-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16WKW01-CJ-RO to view detailed technical specifications.
No datasheet is available for this part.