The LB16WKW01-FJ-RO is a SPDT pushbutton switch with silver-plated contacts, rated for 3A at 250V AC. It features a flammability rating of UL94 V-0 and meets IP65 standards for environmental sealing. The switch is lead-free and has a vertical orientation, with a solder termination. It is part of the LB series and is available in a single unit quantity.
NKK Switches LB16WKW01-FJ-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16WKW01-FJ-RO to view detailed technical specifications.
No datasheet is available for this part.