
NKK Switches LB25CGW01/UC technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25CGW01/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.