This round illuminated on-moment panel mount switch features a gold contact plating and a maximum operating temperature of 70°C. It has a mechanical life of 1000000 cycles and an electrical life of 100000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0.
NKK Switches LB25CKG01-B technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25CKG01-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
