
DPDT pushbutton switch with momentary ON-Mom function. Features a black, round button actuator with orange LED illumination and an orange/clear lens. Rated for 3A at 125VAC and 30VDC, with gold-plated contacts and a 1,000,000 cycle mechanical life. Panel mountable with snap-in design and offers both quick connect and solder lug termination. Operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability rating.
NKK Switches LB25CKW01-5D-JD technical specifications.
| Actuator Type | Round, Button |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 21.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Lens Color | Orange, Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25CKW01-5D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
