
DPDT momentary pushbutton switch featuring a black round button actuator and green LED illumination. Rated for 3A at 125VAC and 30VDC, with gold-plated contacts and a 250VAC rating. Offers 1,000,000 mechanical and 100,000 electrical cycles, with vertical orientation and panel snap-in mounting. Terminates via solder lugs and meets UL94 V-0 flammability standards.
NKK Switches LB25CKW01-5F-JF technical specifications.
| Actuator Type | Round, Button |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 21.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25CKW01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
