This 3A DPDT snap-in pushbutton switch features a silver-plated contact and a green LED illumination. It has a UL94 V-0 flammability rating and is lead-free. The switch is designed for vertical orientation and can be soldered. It has a voltage rating of 250V AC.
NKK Switches LB25CKW01-5F24-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25CKW01-5F24-JF-RO to view detailed technical specifications.
No datasheet is available for this part.