This 3A DPDT snap-in pushbutton switch features silver plating and meets UL94 V-0 flammability rating. It has a current rating of 3A and a voltage rating of 250V AC. The switch is designed for vertical orientation and has a solder termination. It is lead-free and available in a single unit quantity.
NKK Switches LB25CKW01-A-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25CKW01-A-RO to view detailed technical specifications.
No datasheet is available for this part.