The LB25RGW01-C is a DPDT pushbutton switch with a rectangular button actuator. It has a maximum current rating of 3 amps at 250VAC or 30VDC and is designed for panel mount applications. The switch has a minimum operating temperature of -25°C and a maximum operating temperature of 70°C. It is suitable for use in a variety of electrical applications.
NKK Switches LB25RGW01-C technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LB25RGW01-C to view detailed technical specifications.
No datasheet is available for this part.