DPDT illuminated pushbutton switch featuring a momentary ON (ON) function. Rated for 3A at 125VAC and 30VDC, with silver contacts and plating for reliable conductivity. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Designed for panel mounting with quick connect/solder lug termination and a vertical orientation. UL and CSA approved, with a UL94 V-0 flammability rating and RoHS compliance.
NKK Switches LB25RKW01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25RKW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
