DPDT illuminated pushbutton switch featuring a momentary ON-Mom function and a rectangular red LED illumination. Rated for 3A at 250VAC and 30VDC with gold-plated contacts for enhanced conductivity. Offers a panel mount design with snap-in capability and vertical orientation, utilizing quick connect or solder lug termination. Achieves an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles, with a flammability rating of UL94 V-0.
NKK Switches LB25RKW01-5C-JC technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 22mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25RKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
