The LB25RKW01-5C24-JB-RO is a silver plated DPDT snap-in pushbutton switch with a current rating of 3A and a voltage rating of 250V AC. It features a lead free termination and a flammability rating of UL94 V-0. The switch is available in a package quantity of 50 and is designed for use in a variety of applications.
NKK Switches LB25RKW01-5C24-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25RKW01-5C24-JB-RO to view detailed technical specifications.
No datasheet is available for this part.