
Illuminated pushbutton switch featuring a DPDT momentary contact configuration. Rated for 3A at 250VAC and 30VDC, with a silver contact material and gold/silver plating. Offers 100,000 electrical and 1,000,000 mechanical life cycles. Panel mountable with quick connect/solder lug termination, and a UL94 V-0 flammability rating. Includes green LED illumination with a green and clear lens.
NKK Switches LB25RKW01-5F-JF technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 24mm |
| Lens Color | Green, Clear |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25RKW01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
