This illuminated pushbutton switch features a gold contact plating and meets the UL94 V-0 flammability rating. It has a DC rated voltage of 28V and an AC voltage rating of 28V. The switch is lead free and has a solder termination. It is available in a vertical orientation with a DPDT throw configuration.
NKK Switches LB25SGG01-12-BJ-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25SGG01-12-BJ-RO to view detailed technical specifications.
No datasheet is available for this part.