NKK Switches LB25SGG01/UC technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 1000000Hour |
| Mount | Snap in |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Bulk |
| Switch Function | DPDT |
| Termination | Snap in |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25SGG01/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.