The LB25SGW01-G is a DPDT switch with a square button actuator, rated for 3A at 250VAC and 30VDC. It features a panel mount design with a quick connect/solder lug termination style. The switch has a minimum operating temperature of -25°C and a maximum operating temperature of 70°C. It is designed for use in applications where a high current rating and reliable operation are required.
NKK Switches LB25SGW01-G technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 16.2(Square)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LB25SGW01-G to view detailed technical specifications.
No datasheet is available for this part.