DPDT illuminated pushbutton switch featuring a square button actuator. Offers momentary ON-Mom switching with a 0.1A, 28VAC/28VDC rating and 0.4VA capacity. Constructed with silver contacts and gold plating, it boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Panel mountable with snap-in and solder lug termination, this switch operates within a -25°C to 50°C temperature range and is UL94 V-0 flammability rated.
NKK Switches LB25SKG01-12-CJ technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Length | 17.8mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25SKG01-12-CJ to view detailed technical specifications.
No datasheet is available for this part.