
This red LED illuminated square button switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is rated for 100,000 cycles of electrical life and 1,000,000 hours of life. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a panel mount configuration with a gold contact plating.
NKK Switches LB25SKG01-5C12-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25SKG01-5C12-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
