
The LB25SKG01-5F-JF is a 28V DC rated DPDT snap-in pushbutton switch with a green LED illumination. It features a gold contact plating and meets the UL94 V-0 flammability rating. The switch is RoHS compliant and suitable for use in applications where a high level of reliability is required. It is available in a 125 package case and can be mounted using a snap-in mechanism. The switch is rated for use at voltages up to 28V AC.
NKK Switches LB25SKG01-5F-JF technical specifications.
| Package/Case | 125 |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25SKG01-5F-JF to view detailed technical specifications.
No datasheet is available for this part.