
DPDT illuminated pushbutton switch featuring a momentary ON-Mom function. This panel-mount switch offers a 3A current rating at 125VAC and 30VDC, with gold-plated contacts for enhanced conductivity. It boasts a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The square button actuator is designed for snap-in panel mounting and utilizes quick connect/solder lug terminations. Operating within a temperature range of -25°C to 50°C, this RoHS compliant component is rated UL94 V-0 for flammability.
NKK Switches LB25SKW01-05-BJ technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25SKW01-05-BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
