
The LB25WGG01 is a DPDT on-moment panel mount switch from NKK Switches, rated for 28V AC and 28V DC. It features a gold contact plating and is designed for use in environments with high mechanical stress, with a mechanical life of 1,000,000 cycles. The switch is also resistant to water and dust, with an IP65 rating, and meets the UL94 V-0 flammability standard. It operates within a temperature range of -25°C to 70°C and is available in bulk packaging.
NKK Switches LB25WGG01 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25WGG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.